774-E25-113R461

774-E25-113R461
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
4 580 руб.
от 10 шт.3 810 руб.
от 25 шт.3 430 руб.
от 50 шт.3 059.91 руб.
Добавить в корзину 1 шт. на сумму 4 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8006127677
Бренд: Norcomp

Описание

Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Boardlocks: With Boardlocks
Brand: NorComp
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insulation Material: Glass Filled Thermoplastic
IP Rating: IP67
Manufacturer: NorComp
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -50 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 774
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: SEAL-D
Type: Plug

Техническая документация

Datasheet
pdf, 582 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.