69802-444LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 10 шт. —
640 руб.
от 25 шт. —
592 руб.
от 50 шт. —
560.69 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Connectors, Interconnects\Sockets for ICs, Transistors
Описание Панелька: PLCC; PIN: 44; луженые; 1А; SMT Характеристики Категория | Аксессуар для полупроводника |
Тип | панелька |
Вид | PLCC |
Технические параметры
Base Product Number | 69802 -> |
Contact Finish - Mating | Tin-Lead |
Contact Finish - Post | Tin-Lead |
Contact Finish Thickness - Mating | 150.0Вµin (3.81Вµm) |
Contact Finish Thickness - Post | 150.0Вµin (3.81Вµm) |
Contact Material - Mating | Phosphor Bronze |
Contact Material - Post | Phosphor Bronze |
ECCN | EAR99 |
Features | Open Frame |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Positions or Pins (Grid) | 44 (4 x 11) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Pitch - Mating | 0.050"" (1.27mm) |
Pitch - Post | 0.050"" (1.27mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Termination | Solder |
Termination Post Length | 0.060"" (1.52mm) |
Type | PLCC |
Brand: | Amphenol FCI |
Case Style: | PLCC |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Positions: | 44 Position |
Pitch: | 1.27 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | PLCC Sockets |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Pad |
Type: | Closed Frame |
Voltage Rating: | 120 VAC/DC |
Техническая документация
Datasheet
pdf, 418 КБ