XBP9B-DMST-012

XBP9B-DMST-012
Изображения служат только для ознакомления,
см. техническую документацию
312 шт., срок 7-9 недель
15 520 руб.
Добавить в корзину 1 шт. на сумму 15 520 руб.
Номенклатурный номер: 8006129749
Бренд: Digi International

Описание

XBee® Family RF Modules
DIGI XBee ® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. DIGI has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, DIGI has an XBee module to meet their specific requirements.

Технические параметры

Antenna Connector Type: RP-SMA
Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 902 MHz to 928 MHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 24 dBm
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: RF Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Series: 900HP
Subcategory: Wireless & RF Modules
Supply Current Receiving: 29 mA
Supply Current Transmitting: 215 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee-PRO

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.