BSP322PH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
161 руб.
от 75 шт. —
140 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
MOSFET, P-CH, -100V, -1A, SOT-223-4; Transistor Polarity:P Channel; Continuous Drain Current Id:-1A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.6ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.5
Технические параметры
Brand | Infineon Technologies |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 1000 |
Fall Time | 8.3 ns |
Forward Transconductance - Min | 0.7 S |
Height | 1.6 mm |
Id - Continuous Drain Current | -1 A |
Length | 6.5 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-223-4 |
Packaging | Reel |
Part # Aliases | BSP322P H6327 SP001058784 |
Pd - Power Dissipation | 1.8 W |
Product Category | MOSFET |
Qg - Gate Charge | 12.4 nC |
Rds On - Drain-Source Resistance | 1 Ohms |
Rise Time | 4.3 ns |
RoHS | Details |
Series | BSP322 |
Technology | Si |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Typical Turn-Off Delay Time | 21.2 ns |
Typical Turn-On Delay Time | 4.6 ns |
Unit Weight | 0.008826 oz |
Vds - Drain-Source Breakdown Voltage | -100 V |
Vgs - Gate-Source Voltage | +/-20 V |
Vgs th - Gate-Source Threshold Voltage | -2 V |
Width | 3.5 mm |
Automotive | Yes |
Channel Type | P |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 1 |
Maximum Drain Source Resistance (mOhm) | 800@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1800 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | Unknown |
Process Technology | SIPMOS |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Tab | Tab |
Typical Fall Time (ns) | 8.3 |
Typical Gate Charge @ 10V (nC) | 12.4 |
Typical Gate Charge @ Vgs (nC) | 12.4@10V |
Typical Gate to Drain Charge (nC) | 4.3 |
Typical Gate to Source Charge (nC) | 0.8 |
Typical Input Capacitance @ Vds (pF) | 280@25V |
Typical Output Capacitance (pF) | 70 |
Typical Reverse Recovery Charge (nC) | 84 |
Typical Rise Time (ns) | 4.3 |
Typical Turn-Off Delay Time (ns) | 21.2 |
Typical Turn-On Delay Time (ns) | 4.6 |
Case | PG-SOT223 |
Drain current | -1A |
Drain-source voltage | -100V |
Gate-source voltage | ±20V |
Kind of channel | enhanced |
On-state resistance | 0.8Ω |
Polarisation | unipolar |
Power dissipation | 1.8W |
Type of transistor | P-MOSFET |
Вес, г | 0.39 |
Техническая документация
Datasheet
pdf, 456 КБ
Datasheet BSP322P (Infineon)
pdf, 504 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов