MGS104812

Фото 1/2 MGS104812
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 6-8 недель
8 050 руб.
от 5 шт.7 510 руб.
от 10 шт.6 970 руб.
от 25 шт.6 381.09 руб.
Добавить в корзину 1 шт. на сумму 8 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8006131565
Бренд: Cosel

Описание

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

Технические параметры

Brand: Cosel
Cooling Method: Convection, Air-Cooled
Efficiency: 90%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 76 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 76 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 900 mA
Output Power: 10.8 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGS
Subcategory: DC-DC Converter
Efficiency 90%
Input Voltage Nominal 48 V dc
Input Voltage Range 36 → 76 V dc
Isolated Yes
Isolation Voltage 1kV dc
Load Regulation 48mV
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type PCB Mount
Number of Outputs 1
Output Current 900mA
Output Voltage 12V dc
Package SIP 8
Power Rating 10.8W
Series MGS
Width 9.5mm

Техническая документация

Datasheet
pdf, 91 КБ
Datasheet MGS102405|10
pdf, 170 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.