TW-MFP-10, Prototyping Wires With Male To Female Machine Pin Ends For Rapid Prototyping, 10-Pack, Wires 10cm In Length

TW-MFP-10, Prototyping Wires With Male To Female Machine Pin Ends For Rapid Prototyping, 10-Pack, Wires 10cm In Length
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 6-8 недель
1 960 руб.
Мин. кол-во для заказа 16 шт.
Добавить в корзину 16 шт. на сумму 31 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8001383303
Артикул: TW-MFP-10
Бренд: Twin Industries

Описание

Prototyping Wires With Male To Female Machine Pin Ends For Rapid Prototyping, 10-Pack, Wires 10cm In Length

Machine Pin Wire Kits
The Twin Industries Machine Pin Wire Kits are available in 10-packs of 5cm-, 10cm-, or 20cm-jumper wires (24awg) with machine pin ends. Twin Industries designed the Machine Pin Wire Kits by incorporating easy insertion and extraction features for repeat usage and design changes. Ideal for use with solderless breadboards.

Технические параметры

Brand: Twin Industries
Description/Function: 10 cm jumper wire kit
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Manufacturer: Twin Industries
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Kits
Subcategory: Prototyping
Type: Jumper Cable

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.