DF57H-5S-1.2C(08)

DF57H-5S-1.2C(08)
Изображения служат только для ознакомления,
см. техническую документацию
234 шт., срок 7-9 недель
150 руб.
от 10 шт.130 руб.
от 25 шт.105 руб.
от 50 шт.98.26 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8006138827
Бренд: Hirose Electric

Описание

LED Lighting Solutions & Applications Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Brand: Hirose Connector
Contact Gender: Socket(Female)
Factory Pack Quantity: 1000
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: CL666-0102-1-08 666-0102-1-08
Pitch: 1.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Socket

Техническая документация

Datasheet
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.