AD6684-500EBZ, RF Development Tools 135 MHz Quad IF Receiver

AD6684-500EBZ, RF Development Tools 135 MHz Quad IF Receiver
Изображения служат только для ознакомления,
см. техническую документацию
238 900 руб.
Добавить в корзину 1 шт. на сумму 238 900 руб.
Номенклатурный номер: 8004689678
Артикул: AD6684-500EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
AD6684-500EBZ Evaluation Board

Analog Devices Inc. AD6684-500EBZ Evaluation Board is a full-featured evaluation board that provides all of the support circuitry required to operate the AD6684 135MHz Quad IF Receivers in various modes and configurations. AD6684 Receivers support communications applications capable of sampling analog signals of up to 1.4GHz. Using the VisualAnalog® and SPI controller software interfaces, the designer can easily set up and control the evaluation board. The Analog Devices Inc. AD6684-500EBZ is compatible with the FPGA data capture board and supports wideband Balun-driven input.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.4 GHz
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V, 12 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: AD6684
Subcategory: Development Tools
Tool Is For Evaluation Of: AD6684
Type: IF Receiver
Вес, г 0.25

Техническая документация

Datasheet AD6684-500EBZ
pdf, 2519 КБ