RV8S-L-A240-D24

RV8S-L-A240-D24
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 6-8 недель
8 920 руб.
от 10 шт.7 680 руб.
от 25 шт.6 770 руб.
Добавить в корзину 1 шт. на сумму 8 920 руб.
Номенклатурный номер: 8006146769
Бренд: IDEC

Описание

RV8S Solid State Interface Relays

IDEC RV8S Solid State Interface Relays offer a 24V DC to 48V DC input voltage, 3.5A maximum load current, and long electrical life. These relays are pre-assembled with a DIN-rail mount socket, built-in LED indicator, and screw and spring-clamp socket terminations. The RV8S series interface can be used as an interface between the actuator and controller to switch small- and medium-sized loads. IDEC RV8S Solid State Interface Relays are ideal for programmable logic controller (PLC) and electronic systems, industrial automation, panel builders, assembly machines, and other applications that require high switching capability in a compact size.

Технические параметры

Brand: IDEC
Control Voltage Range: 19.6 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 7 mA
IP Rating: IP20
Load Current Rating: 2 A
Load Voltage Rating: 240 VAC
Manufacturer: IDEC
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Output Type: Triac
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: RV8S
Subcategory: Relays
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.