MC9S08MP16VLF, 8-bit Microcontrollers - MCU 8-BIT .25U SGF FLASH

MC9S08MP16VLF, 8-bit Microcontrollers - MCU 8-BIT .25U SGF FLASH
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 120 руб.
от 100 шт.993 руб.
от 250 шт.900.85 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8006249871
Артикул: MC9S08MP16VLF
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MC9S08MP16 8-bit Microcontroller
The Freescale Semiconductor MC9S08MP16 8-bit microcontroller (MCU) family provides a safe, accurate, and cost-optimized solution for a range of brushless DC (BLDC) motor control applications from industrial drives to automotive fuel pumps. The Freescale Semiconductor MC9S08MP16 MCU family features multiple high-speed analog comparators and a powerful 8-channel FlexTimer PWM module that provide protection against over-current conditions by enabling fast and accurate motor shutdown. This Freescale Semiconductor MCU also includes an independently clocked Watchdog/COP and Cyclic Redundancy Check (CRC) Engine deliver clock failure protection and memory content validation. The MC9S08MP16 offers a strong peripheral set with a Programmable Gain Amplifier, a 13-channel 12-bit ADC with PWM hardware triggering, and multiple analog comparators.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Core: S08
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: SCI
Manufacturer: NXP
Maximum Clock Frequency: 51.34 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 13 Channel
Number of I/Os: 40 I/O
Number of Timers/Counters: 2 Timer
Package / Case: LQFP-48
Packaging: Tray
Part # Aliases: 935310154557
Processor Series: MC9S08MP16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: S08MP
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 566 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем