P7805-Q24-S12-S

P7805-Q24-S12-S
Изображения служат только для ознакомления,
см. техническую документацию
3309 шт., срок 7-9 недель
2 190 руб.
от 5 шт.2 090 руб.
от 10 шт.2 000 руб.
от 43 шт.1 756.44 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8006149095
Бренд: CUI Inc

Описание

P78 DC Switching Regulators

CUI Inc P78 DC Switching Regulators are designed to offer a high-performance alternative to linear regulators. Designed as a drop-in replacement for linear LM78XX and LM79XX regulators, this family of DC regulators utilizes switching technology. The regulators are highly compact, highly efficient, and do not require a heat sink. These features make the P78 series ideal when board space is at a premium and energy efficiency is a concern. CUI Inc P78 DC Switching Regulators are available in a 500mA or 1A output current, in an ultra-compact SIP3 package.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 43
Industry: Industrial
Input Voltage, Max: 32 V
Input Voltage, Min: 15 V
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 500 mA
Output Power: 6 W
Output Type: Single
Output Voltage-Channel 1: 12 V
Packaging: Tube
Part # Aliases: 656-93480R
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: P7805-S
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 493 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.