1779495
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 шт., срок 7-9 недель
7 080 руб.
от 10 шт. —
6 050 руб.
Добавить в корзину 1 шт.
на сумму 7 080 руб.
Альтернативные предложения1
Описание
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Terminal Block |
Gender | F |
Number of Contacts | 10 |
Terminal Pitch (mm) | 5 |
Number of Rows | 1 |
Number of Circuits | 10 |
Termination Method | Screw |
Body Orientation | Straight |
Maximum Current Rating (A) | 12 |
Maximum Voltage Rating | 320V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Product Weight (g) | 29.5 |
Product Length (mm) | 50 |
Product Depth (mm) | 27.5 |
Product Height (mm) | 15 |
Housing Color | Green |
Mounting | Cable Mount |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 10 Position |
Part # Aliases: | FRONT-MSTB_2.5/10-ST FRONTMSTB2510ST |
Pitch: | 5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | MSTB |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Техническая документация
Datasheet
pdf, 1581 КБ
Datasheet 1779495
pdf, 494 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.