XN4E-BL413MR

XN4E-BL413MR
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 160 руб.
от 5 шт.30 210 руб.
от 10 шт.28 110 руб.
Добавить в корзину 1 шт. на сумму 35 160 руб.
Номенклатурный номер: 8006151100
Бренд: IDEC

Описание

XN 30mm E-Stop Switches

IDEC XN 30mm E-Stop Switches utilize a safe break action technology to ensure the highest level of safety. This technology ensures that Normally Closed (NC) contacts will open if the contact block is damaged or separated from the operator due to excessive force. Direct opening action ensures that even if the contacts are welded, the force applied to the button will directly open the contact. These e-stop switches feature a safety interlock mechanism that keeps contacts open when the operator is locked. The XN series switches offer padlock-type e-stops to prevent unauthorized or accidental resetting of latched emergency stop switches by allowing the use of up to 20 personal padlocks. Typical applications include robotics, automotive, pharmaceuticals, manufacturing, and food and beverage processing.

Технические параметры

Actuator Length: 43 mm
Actuator: Round, Mushroom
Brand: IDEC
Color: Red
Contact Form: 4PST
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Handle Width: 44 mm
Illuminated: Non-Illuminated
IP Rating: IP65
Life: 250000 Cycle
Manufacturer: IDEC
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Panel Cutout: 30 mm
Product Category: Emergency Stop Switches/E-Stop Switches
Product Type: Emergency Stop Switches
Product: Safety Switches
Series: XN
Subcategory: Switches
Switch Function: ON-OFF
Termination Style: Screw
Type: Push Turn
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 2286 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.