805F1R0E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
349 шт., срок 7-9 недель
1 840 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 510 руб.
от 50 шт. —
1 241.48 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8006154371
Бренд: Ohmite
Описание
Heat Sinkable Resistors
Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.
Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.
Технические параметры
Brand: | ARCOL/Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Features: | Aluminum Housed Resistors |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +275 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Bulk |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Series: | 89 |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Solder Lug |
Type: | Aluminium Housed Power Resistor |
Вес, г | 1 |
Техническая документация
Datasheet 825F25KE
pdf, 1838 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.