AD5370BSTZ

AD5370BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
33 570 руб.
от 10 шт.27 860 руб.
от 25 шт.27 260 руб.
Добавить в корзину 1 шт. на сумму 33 570 руб.
Номенклатурный номер: 8006155715
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: -16.6 V to-4.5 V, 9 V to 16.5 V
Architecture: Resistor-String
Brand: Analog Devices
Digital Supply Voltage: 2.5 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 160
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: DSP, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 40 Channel
Number of Converters: 40 Converter
Operating Supply Current: 20 mA
Output Type: Voltage Buffered
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 280 mW(Typ)
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Series: AD5370
Settling Time: 30 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: -4.5 V, 9 V

Техническая документация

Datasheet
pdf, 436 КБ