A22E-S-01

Фото 1/2 A22E-S-01
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
16 460 руб.
от 10 шт.13 150 руб.
от 100 шт.9 970 руб.
Добавить в корзину 1 шт. на сумму 16 460 руб.
Альтернативные предложения2
Номенклатурный номер: 8006157480
Бренд: Omron

Описание

A22E Emergency Stop Switches

Omron Industrial Automation A22E Emergency Stop Switches feature a 22 or 25 diameter panel cutout. The A22E offers easy mounting and removal of switch blocks using a lever. Furthermore, the devices provide safety features such as a finger protection mechanism and a safety lock mechanism to prevent operating errors.

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: Omron Automation and Safety
Contact Form: SPST
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP65
Life: 300000 Cycles
Manufacturer: Omron
Mounting Style: Panel Mount
Panel Cutout: 22.3 mm
Part # Aliases: 359912 A22ES01
Product Category: Emergency Stop Switches/E-Stop Switches
Product Type: Emergency Stop Switches
Product: Safety Switches
Series: A22E
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Screw
Voltage Rating AC: 440 VAC
Voltage Rating DC: 380 VDC
Actuator Round
Actuator Style Round
Button Size 30 mm
Contact Form SPST
Current Rating 10 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
IP Rating IP65
Life 300000 Cycle
Mounting Style Panel Mount
Panel Cutout 22.3 mm
Product Safety Switches
Series A22E
Switch Function ON-ON
Termination Style Screw
Voltage Rating AC 440 VAC
Voltage Rating DC 380 VDC

Техническая документация

Datasheet
pdf, 18734 КБ
Datasheet
pdf, 2883 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.