502AS500KDG2

502AS500KDG2
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
13 320 руб.
Добавить в корзину 1 шт. на сумму 13 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8006157987
Бренд: Ohmite

Описание

500 Non-Inductive Bulk Ceramic Slab Resistors

Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors offer 5%, 10%, and 20% resistance tolerance ratings on individual components and a 0.2K to 870K resistance range. These 500 series resistors feature SP, AS, and BA material types and a slim profile for better volumetric power efficiency. Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors are ideal for motor drive controls, high-voltage power supplies, voltage balancing, and power conditioning equipment, depending on the model.

Технические параметры

Brand: Ohmite
Factory Pack Quantity: Factory Pack Quantity: 5
Manufacturer: Ohmite
Maximum Operating Temperature: +230 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Power Rating: 12 W
Product Category: Planar Resistors-Chassis Mount
Product Type: Planar Resistors
Resistance: 50 Ohms
Series: 500
Subcategory: Resistors
Temperature Coefficient: -800 PPM/C, 0 PPM/C
Termination Style: Quick Connect
Tolerance: 10%
Type: Ceramic Slab Resistor
Voltage Rating: 8.5 kV

Техническая документация

Datasheet
pdf, 630 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.