XGI-2PCZ7-EL1-W0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
107 400 руб.
от 25 шт. —
93 920 руб.
Добавить в корзину 1 шт.
на сумму 107 400 руб.
Описание
XBee® XGI Industrial Gateways
DIGI XBee ® XGI Industrial Gateways are programmable gateways that connect XBee-enabled devices to remote applications over cellular or Ethernet networks. These gateways feature scalable remote configuration and management of DIGI XBee networks. The XBee XGI gateways offer an extended temperature range and a rugged enclosure. All the XBee data sent to the gateways are easily accessible to online applications via DIGI Remote Manager ®.
DIGI XBee ® XGI Industrial Gateways are programmable gateways that connect XBee-enabled devices to remote applications over cellular or Ethernet networks. These gateways feature scalable remote configuration and management of DIGI XBee networks. The XBee XGI gateways offer an extended temperature range and a rugged enclosure. All the XBee data sent to the gateways are easily accessible to online applications via DIGI Remote Manager ®.
Технические параметры
Brand: | DIGI |
Data Rate: | 10 Mb/s, 100 Mb/s |
Description/Function: | Zigbee Pro to CAT 1 |
Dimensions: | 7.62 cm x 10.16 cm x 2.54 cm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flash: | 20 MB |
Interface Type: | Ethernet |
Manufacturer: | DIGI |
Maximum Operating Temperature: | +70 C |
Memory Type: | Flash, RAM |
Minimum Operating Temperature: | -30 C |
Number of Ports: | 1 Ethernet |
Power Consumption: | 1.2 W |
Product Category: | Gateways |
Product Type: | Gateways |
Product: | Industrial Gateways |
RAM: | 20 MB |
Security: | With Security |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Tradename: | Xbee Industrial Gateway |
Техническая документация
Datasheet
pdf, 256 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.