AD8426ACPZ-WP

AD8426ACPZ-WP
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 660 руб.
от 64 шт.1 480 руб.
от 128 шт.1 192.45 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8006159195
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 1 MHz
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 110 dB
Dual Supply Voltage: 1.35 V to 18 V
Factory Pack Quantity: Factory Pack Quantity: 64
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 35 nA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 800 MOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 350 uA
Operating Supply Voltage: 2.2 V to 36 V
Package / Case: LFCSP-16
Packaging: Waffle
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Series: AD8426
SR - Slew Rate: 600 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.2 V
Vcm - Common Mode Voltage: 2.2 V to 36 V
Voltage Gain dB: 60 dB
Vos - Input Offset Voltage: 100 uV

Техническая документация

Datasheet
pdf, 585 КБ