BD52E34G-TR

BD52E34G-TR
Изображения служат только для ознакомления,
см. техническую документацию
2944 шт., срок 7-9 недель
180 руб.
от 10 шт.150 руб.
от 25 шт.127 руб.
от 100 шт.97.77 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8006160223
Бренд: Rohm

Описание

BU52xx & BU53xx Voltage Detector ICs ROHM BU52xx and BU53xx series voltage detectors are integrated circuits with high accuracy and low current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. high accuracy detection voltage is ±1.0%. Ultra-low current consumption is 0.95µA (typ.). The detectors are ideal for microcontrollers or logic circuits requiring a reset.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Open Drain
Package/Case: SSOP-5
Packaging: Reel, Cut Tape
Part # Aliases: BD52E34G
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: Programmable
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -300 mV
Threshold Voltage: 3.4 V
Type: Voltage Detector
Watchdog Timers: No Watchdog

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.