FLOWLED-8540

FLOWLED-8540
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
5 620 руб.
3 910 руб.
от 10 шт.3 590 руб.
Добавить в корзину 1 шт. на сумму 3 910 руб.
Номенклатурный номер: 8006162299
Бренд: Wakefield-Vette

Описание

FlowLED COB & SMD LED Heat Sinks
Wakefield-Vette FlowLED COB & SMD LED Heat Sinks for Active & Passive Cooling are compact in size with a large amount of surface area. The series features a radial design with mounting holes for direct mounting of LED modules and COBs. The heat sinks are black anodized and are extruded from highly conductive aluminum. Wakefield-Vette FlowLED heat sinks are compatible with many different LED modules and COBs.

Технические параметры

Brand: Wakefield-Vette
Color: Black
Diameter: 85 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fin Style: Longitudinal Fin
Heatsink Material: Aluminum
Manufacturer: Wakefield-Vette
Product Category: Heat Sinks-LED
Product Type: LED Heat Sinks
Product: Heatsinks
Series: FLOWLED
Subcategory: Heat Sinks
Thermal Resistance: 1.9 C/W

Техническая документация

Datasheet
pdf, 9357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.