MGJ2D051509SC

Фото 1/2 MGJ2D051509SC
Изображения служат только для ознакомления,
см. техническую документацию
1332 шт., срок 7-9 недель
2 440 руб.
от 5 шт.2 350 руб.
от 10 шт.2 260 руб.
от 25 шт.2 089.26 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Номенклатурный номер: 8006162528

Описание

DC-DC Converters with Infineon IGBT Gate Drives
IGBTs are commonly used in high power inverter and converter circuits and can require significant isolated gate drive power to switch optimally. Small isolated DC/DC converters can provide that power. The same considerations apply in principal to gate drives for silicon, silicon carbide and gallium nitride MOSFETs.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 80 mA
Output Current-Channel 2: 40 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -8.7 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ2
Subcategory: DC-DC Converter
Application Industrial, Medical
Factory Pack Quantity 25
Industry Medical, Industrial
Input Voltage 4.5 V to 5.5 V
Input Voltage Max 5.5 V
Input Voltage Min 4.5 V
Isolation Voltage 5.2 kV
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 80 mA
Output Current-Channel 2 40 mA
Output Power 2 W
Output Voltage-Channel 1 15 V
Output Voltage-Channel 2 -8.7 V
Package - Case SIP-7
Packaging Tube
Product Isolated
Series MGJ2

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 313 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.