MC9S12DG128VPVE

MC9S12DG128VPVE
Изображения служат только для ознакомления,
см. техническую документацию
7 990 руб.
Добавить в корзину 1 шт. на сумму 7 990 руб.
Номенклатурный номер: 8006163559
Бренд: NXP Semiconductor

Технические параметры

ADC Resolution: 2x10 bit
Analog Supply Voltage: 4.5 V to 5.25 V
Brand: NXP Semiconductors
Core: HCS12
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 300
I/O Voltage: 4.5 V to 5.25 V
Interface Type: CAN, I2C, SCI, SPI
Manufacturer: NXP
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel, 8 Channel
Number of I/Os: 91 I/O
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 2.35 V to 2.75 V
Package / Case: LQFP-112
Packaging: Tray
Part # Aliases: 935322045557
Processor Series: HCS12
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Program Memory Type: EEPROM
Series: S12D
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: 2.35 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 478 КБ