692-100, Heat Sinks The factory is currently not accepting orders for this product.

692-100, Heat Sinks The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
473 шт., срок 7-9 недель
1 720 руб.
от 10 шт.1 550 руб.
от 25 шт.1 380 руб.
от 100 шт.1 210.10 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004894489
Артикул: 692-100
Бренд: Wakefield-Vette

Описание

Thermal Management\Heat Sinks
690 Extruded Heat Sinks for TO Devices with Clip
Wakefield-Vette 690 series extruded heat sinks for TO devices with clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield-Vette aluminum extruded heat sinks offer an integrated, robust holding feature. 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between component and heat sink.

Технические параметры

Brand: Wakefield-Vette
Color: Black
Designed for: TO-126
Factory Pack Quantity: Factory Pack Quantity: 250
Fin Style: Extruded Axial Fin
Heatsink Material: Aluminum
Manufacturer: Wakefield-Vette
Mounting Style: Through Hole
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: 690
Subcategory: Heatsinks

Техническая документация

Datasheet
pdf, 465 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.