MC9S08QE128CLD

MC9S08QE128CLD
Изображения служат только для ознакомления,
см. техническую документацию
3 220 руб.
от 10 шт.2 380 руб.
от 80 шт.1 720 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Номенклатурный номер: 8006167895
Бренд: NXP Semiconductor

Описание

MCU 8-bit S08 CISC 128KB Flash 2.5V/3.3V 44-Pin LQFP Tray

Технические параметры

ADC Channels 10
ADC Resolution (bit) 12
Analog Comparators 2
Automotive No
CAN 0
Core Architecture S08
Device Core S08
ECCN (US) 3A991A2
Ethernet 0
EU RoHS Compliant
Family Name S08
I2C 2
I2S 0
Instruction Set Architecture CISC
Interface Type I2C/SCI/SPI
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 50
Maximum CPU Frequency (MHz) 50
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 1
Number of ADCs Single
Number of I/Os 34
Packaging Tray
Part Status Active
PCB changed 44
Pin Count 44
PPAP No
Program Memory Size 128KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 8KB
SPI 2
Standard Package Name QFP
Supplier Package LQFP
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 0
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 1078 КБ