780-M15-203L011

780-M15-203L011
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 6-8 недель
3 530 руб.
от 10 шт.2 940 руб.
от 25 шт.2 640 руб.
от 40 шт.2 530.21 руб.
Добавить в корзину 1 шт. на сумму 3 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8006169038
Бренд: Norcomp

Описание

Rugged Environment Certified (REC) Connectors NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Brand: NorComp
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 90
Filtered: Unfiltered
Gender: Male
IP Rating: IP67
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 15 Position
Number of Rows: 3 Row
Packaging: Tray
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Termination Style: Solder

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.