FRWY-LS1046A-TP

FRWY-LS1046A-TP
Изображения служат только для ознакомления,
см. техническую документацию
272 000 руб.
Добавить в корзину 1 шт. на сумму 272 000 руб.
Номенклатурный номер: 8006169671
Бренд: NXP Semiconductor

Описание

Layerscape Freeway FRWY-LS1046A Evaluation Boards

NXP Semiconductors Layerscape Freeway FRWY-LS1046A Evaluation Boards are edge computing platforms that support QorIQ® LS1046A architecture processors. Edge computing is a distributed computing paradigm that brings computer data storage closer to the location where it is needed. The boards' EdgeScale feature provides a solution for device and application management that embeds security from the hardware root of trust to the applications layer. The platform can enable various applications, including artificial intelligence/machine learning (AL/ML) with facial recognition, industrial gateway, smart building gateway, and wireless gateway. The NXP boards have three platform options: FRWY-LS1046A-AC, FRWY-LS1046A-PA, and FRWY-LS1046A-TP. The FRWY-LS1046A-AC is presented in an enclosure and includes a plug-in IEEE802.11ac Wi-Fi® module to connect to a mobile device or PC. The FRWY-LS1046A-PA is the bare board, and the FRWY-LS1046A-TP configuration includes coral acceleration. This FRWY-LS1046A-TP variant has an AI/ML acceleration due to the Coral TPU module and supports up to 3 additional TPU modules.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A72
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, I2C, SPI, UART, USB
Manufacturer: NXP
Operating Supply Voltage: 12 V
Part # Aliases: 935398071598
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Series: LS1046A
Subcategory: Development Tools
Tool Is For Evaluation Of: LS1046A

Техническая документация

Datasheet
pdf, 11433 КБ