960-31-18-D-AB-0

960-31-18-D-AB-0
Изображения служат только для ознакомления,
см. техническую документацию
109 шт., срок 6-8 недель
1 810 руб.
от 10 шт.1 660 руб.
от 25 шт.1 570 руб.
от 50 шт.1 374.76 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8006174857
Бренд: Wakefield-Vette

Описание

960 Series Plastic Push Pin Heat Sinks
Wakefield-Vette 960 Series Plastic Push Pin Heat Sinks feature pre-assembled plastic push pins with a flexible barb that engage precisely with PCB holes. Compression springs press the heatsink to the device providing a confident grip to the PCB. A wide range of push pin sizes and footprints are offered to ensure the integrity of the PCB contact with optimal cooling options. The components cross-cut format allows for use in any air flow conditions. The RoHS compliant components are ideal for markets including but not limited to telecommunications, medical, and military.

Технические параметры

Brand: Wakefield-Vette
Color: Black
Designed for: BGA
Factory Pack Quantity: Factory Pack Quantity: 100
Fin Style: Cross Cut Fin
Heatsink Material: Aluminum
Height - mm: 18 mm
Length - mm: 32 mm
Manufacturer: Wakefield-Vette
Mounting Style: Push Pin
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: 960
Subcategory: Heatsinks
Width - mm: 31.5 mm

Техническая документация

Datasheet
pdf, 1125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.