1805148, Solar Connectors / Photovoltaic Connectors Male Feed Thru 27A 1500V 2.5mm wire

1805148, Solar Connectors / Photovoltaic Connectors Male Feed Thru 27A 1500V 2.5mm wire
Изображения служат только для ознакомления,
см. техническую документацию
249 шт., срок 6-8 недель
1 200 руб.
от 10 шт.1 080 руб.
от 50 шт.910 руб.
от 100 шт.857.04 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8005106979
Артикул: 1805148
Бренд: Phoenix Contact

Описание

Connectors\Solar Connectors / Photovoltaic Connectors
SUNCLIX Solar Connectors Phoenix Contact SUNCLIX Solar Connectors provide a fast, cost-effective installation for photovoltaic systems. These connectors eliminate the need for special tools, reducing labor costs associated with wiring PV modules on the factory floor or the job site. Phoenix Contact SUNCLIX Solar Connectors are ETL certified to UL subject 6703.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 27 A
Description/Function: Photovoltaic connector
Factory Pack Quantity: 50
Housing Material: Polyphenylene Ether(PPE)
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable
Number of Ports: 1 Port
Number of Positions: 1 Position
Part # Aliases: PV-FT-CM-C-2.5-130-RD PVFTCMC25130RD
Product Category: Solar Connectors/Photovoltaic Connectors
Product Type: Solar Connectors/Photovoltaic Connectors
Product: Solar Connectors
Subcategory: Solar Connectors/Photovoltaic Connectors
Termination Style: Crimp
Voltage Rating: 1.5 kV
Вес, г 13

Техническая документация

Datasheet
pdf, 382 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.