STW50N65DM2AG

STW50N65DM2AG
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 7-9 недель
2 010 руб.
от 30 шт.1 510 руб.
от 120 шт.1 180 руб.
от 510 шт.1 033.39 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8006177058
Бренд: STMicroelectronics

Описание

Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 600
Fall Time: 10.5 ns
Id - Continuous Drain Current: 38 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 300 W
Product Category: MOSFET
Product Type: MOSFET
Product: Power MOSFETs
Qg - Gate Charge: 70 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 87 mOhms
Rise Time: 21 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: High Voltage
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 22.5 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 4 V

Техническая документация

Datasheet STW50N65DM2AG
pdf, 257 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.