PD-9501GC/AC-US, Power over Ethernet - PoE 1-port BT 60W 1G AC US cord

PD-9501GC/AC-US, Power over Ethernet - PoE 1-port BT 60W 1G AC US cord
Изображения служат только для ознакомления,
см. техническую документацию
23 200 руб.
Добавить в корзину 1 шт. на сумму 23 200 руб.
Номенклатурный номер: 8004810568
Артикул: PD-9501GC/AC-US

Описание

Power\Power Supplies\Power over Ethernet - PoE
PD-9501GC & PD-9501GI/DC PoEs Microsemi / Microchip PD-9501GC and PD-9501GI/DC Power over Ethernet (PoE) are single-port, 60W PoE midspan supporting 10/100/1000Mbps data rates. These PoEs are a solution for remote powering of current and emerging high-power indoor applications. The PD-9501GC and PD-9501GI/DC PoEs comply to IEEE 802.3at PoE standards and are backward compatible with IEEE802.3af. The PD-9501GI/DC can power both existing 10/100/1000Base-T network devices and 1000BaseT devices such as wireless IEEE 802.11ac access points. Microsemi / Microchip PD-9501GC midspan can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n access points.

Технические параметры

Brand: Microchip Technology
Compliance: 802.3bt
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: 10
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Microchip
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -10 C
Number of Outputs: 1 Output
Number of Ports: 1 Port
Output Power: 60 W
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: PoE Injectors
Subcategory: AC-DC Power Supply
Type: PoE Midspan Injector
Вес, г 341

Техническая документация

Datasheet
pdf, 530 КБ