EM1-2U1S

EM1-2U1S
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.720 руб.
от 25 шт.613 руб.
от 50 шт.563.77 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8006179380
Бренд: Kemet Electronics

Описание

Automotive Power Relays

KEMET Electronics Automotive Power Relays are PC-board mount types and are suitable for automotive applications that require a high level of quality and performance. The EM1 series relays feature high switching performance, large current capacity of 54A, and suitability for large inrush current loads. The EP2/EP1 series is made up of twin relays and consists of two types of usage. The H-type is designed for forward and reverse control, while the other contains two separated relays in one package. The ET2/ET1 relays succeed for about 50% of miniaturization compared to the EP2/EP1 series. The EX2/EX1 series offers a lead-free solder, and the EX2 series is succeeded for about 60% of miniaturization compared to the ET2 series, while the EX1 series is succeeded for about 50% of miniaturization compare to the ET1 series. KEMET Electronics Automotive Power Relays are built for motor control, heater control, auto-seat positioning, keyless/remote entry systems, and more.

Технические параметры

Brand: KEMET
Coil Resistance: 225 Ohms
Coil Voltage: 12 VDC
Contact Current Rating: 54 A
Contact Material: Silver Oxide Alloy(AgO)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 1900
Manufacturer: KEMET
Mounting Style: PCB Mount
Packaging: Tube
Power Consumption: 640 mW
Product Category: Automotive Relays
Product Type: Automotive Relays
Relay Contact Form: 1 Form U(SPST)
Subcategory: Relays

Техническая документация

Datasheet
pdf, 210 КБ