TSFA1S00A

TSFA1S00A
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 740 руб.
от 10 шт.35 420 руб.
Добавить в корзину 1 шт. на сумму 43 740 руб.
Номенклатурный номер: 8006180360
Бренд: APEM Components

Описание

TS LED Illuminated Hall Effect Mini Thumb Joystick

APEM TS LED Illuminated Hall Effect Mini Thumb Joysticks are IP67 rated, include an LED backlight, and feature contactless Hall effect technology to provide long-life proportional control. With a total current draw no greater than 16mA, these APEM LED Thumbsticks are ideally suited for wireless remote control applications where low visibility, battery life, and power consumption are critical. The backlighting option utilizes an overmolded polycarbonate castle-style actuator to effectively diffuse the LED and provide illumination over a wide viewing angle. These joysticks include red and blue color options.

Технические параметры

Actuator Style: Puck
Brand: Apem
Color: Black
Current Rating: 11 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Features: 2-Axis
For Use With: Pendant, Remote, and Joystick Handle Applications
IP Rating: IP67
Manufacturer: Apem
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Analog(Hall Effect)
Packaging: Bulk
Panel Cutout: 25.65 mm Dia
Product Category: Joysticks
Product Type: Joysticks
Product: Thumbsticks
Series: TS
Subcategory: Human Machine Interfaces
Switch Function: 4-Way Directional
Termination Style: Wire Leads
Type: 2-Axis
Voltage Rating: 5 VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.