ATXMEGA128B1-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
от 25 шт. —
1 660 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Описание
MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Технические параметры
ADC Channels | 8/8 |
ADC Resolution (bit) | 12/12 |
Analog Comparators | 4 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | XMEGA |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART/USB |
LCD Segments | 160 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Dual |
Number of I/Os | 53 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 8KB |
Real Time Clock | No |
Special Features | LCD Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 7677 КБ