1586264

1586264
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
12 980 руб.
от 10 шт.10 820 руб.
Добавить в корзину 1 шт. на сумму 12 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8006189374
Бренд: Phoenix Contact

Описание

HEAVYCON Connectors Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 40 A
Factory Pack Quantity: 1
Housing Material: Polycarbonate(PC)
Housing/Hood Size: D7
Insert/Contact Gender: Female
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Positions: 2 Position+PE
Part # Aliases: HC-HS_2-D7-EBUS HCHS2D7EBUS
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Screw
Voltage Rating: 400 V
Wire Gauge Max: 8 AWG
Wire Gauge Min: 10 AWG
Вес, г 19

Техническая документация

Datasheet
pdf, 400 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.