CD4049UBNSR

CD4049UBNSR
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 25 шт.154 руб.
от 100 шт.121.33 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8006192412
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Buffer/Converter
High Level Output Current: -5.2 mA
Input Signal Type: Single-Ended
Logic Family: CD4000
Logic Type: CMOS
Low Level Output Current: 26 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 5
Number of Input Lines: 6 Input
Number of Output Lines: 6 Output
Operating Supply Current: 30 uA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CMOS
Package / Case: SOIC-16
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V
Quiescent Current: 40 nA
Series: CD4049UB
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Supply Voltage - Max: 20 V
Supply Voltage - Min: -0.5 V
Technology: CMOS