291V1022F832AB

291V1022F832AB
Изображения служат только для ознакомления,
см. техническую документацию
4064 шт., срок 7-9 недель
3 800 руб.
от 5 шт.3 170 руб.
от 10 шт.2 870 руб.
от 25 шт.2 462.04 руб.
Добавить в корзину 1 шт. на сумму 3 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8006194473

Описание

291 Optical Encoder Tusonix / CTS 291 Optical Encoder is a high-performance featuring long life, precise digital signal output, compact size, and flexible construction. This encoder is one of the smallest optical encoders available with a 12mm profile. Tusonix / CTS 291 offers 6 and 8PPR resolution, as well as 3M life cycles (with no detents), and 1M cycles (with detents - up to 64PPR available). Lower power consumption is provided with 5VDC or 3.3VDC operating voltage.

Технические параметры

Brand: CTS Electronic Components
Factory Pack Quantity: 72
IP Rating: IP50
Life: 1000000 Cycle
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 32 Detent
Operating Supply Voltage: 5 VDC
Orientation: Straight
Output Type: Quadrature
Packaging: Tray
Pitch: 0.05 in
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 8 PPR
Shaft Diameter: 6.35 mm
Shaft Length: 17.45 mm
Shaft Type: D/Flatted
Size/Dimension: 12 mm x 14 mm x 7 mm
Subcategory: Encoders
Technology: Optical
Termination Style: PC Pin
Type: Incremental
With Switch: Push/Pull Switch

Техническая документация

Datasheet
pdf, 1775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.