IRGP50B60PD1-EP
1 800 руб.
от 2 шт. —
1 660 руб.
от 5 шт. —
1 550 руб.
от 10 шт. —
1 486.25 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
IRGP50B60 - Discrete IGBT with Anti-Parallel Diode
Технические параметры
Category | Discrete Semiconductor Products |
Current - Collector (Ic) (Max) | 75A |
Current - Collector Pulsed (Icm) | 150A |
Family | IGBTs-Single |
Gate Charge | 205nC |
IGBT Type | NPT |
Input Type | Standard |
Mounting Type | Through Hole |
Package / Case | TO-3P-3 Full Pack |
Packaging | Tube |
PCN Assembly/Origin | Tin Electro-Plating Metal 04/Jan/2015 |
Power - Max | 390W |
Product Training Modules | IGBT Primer Device and ApplicationsHigh Voltage Integrated Circuits(HVIC Gate Drivers) |
Reverse Recovery Time (trr) | 42ns |
Series | - |
Standard Package | 25 |
Supplier Device Package | TO-247AD |
Switching Energy | 255µJ(on), 375µJ(off) |
Td (on/off) @ 25°C | 30ns/130ns |
Test Condition | 390V, 33A, 3.3 Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 2.85V @ 15V, 50A |
Voltage - Collector Emitter Breakdown (Max) | 600V |
Вес, г | 9.55 |