SNAPSOCKET3/8, Anti-Static Control Products Snap 10mm Female Socket For 10/Pack
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Tools & Supplies\Anti-Static Control Products
SCC Mat SnapsSCS SCC Mat Snaps are nickel-plated brass snaps used to connect a ground cord to a static mat. Nickel-plated brass snaps provide electrical connection and long service life. Socket snaps are held in place by crimping the tip of an eyelet through the center of the socket with a snap tool. This traps the mat between the socket on the top of the mat and the eyelet on the back of the mat. 10 sockets and eyelets are included in each pack.
Технические параметры
Brand: | SCS |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Nickel plated brass |
Manufacturer: | SCS |
Part # Aliases: | 0511111597680000917718 |
Product Category: | Anti-Static Control Products |
Product Type: | Anti-Static Control Products |
Product: | Snap Fasteners |
Series: | Ground Snaps |
Size: | 10 mm |
Subcategory: | Anti-Static Control Products |
Type: | Anti-Static, Mat |
Accessory Type | Snap Fastener, Female |
ECCN | EAR99 |
For Use With/Related Products | 1800/880 Series Mats and Runners |
HTSUS | 9606.10.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Specifications | 10mm Diameter |
Вес, г | 20.89 |
Техническая документация
Datasheet
pdf, 436 КБ
Datasheet SNAPSOCKET3/8
pdf, 443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.