10M16DCF256C8G, FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 110 руб.
от 25 шт. —
9 530 руб.
от 90 шт. —
9 290 руб.
Добавить в корзину 1 шт.
на сумму 14 110 руб.
Описание
FPGA MAX 10 Family 16000 Cells 55nm Technology 1.2V 256-Pin FBGA
Технические параметры
Automotive | No |
Copy Protection | No |
Dedicated DSP | 45 |
Device Logic Units | 16000 |
Device Number of DLLs/PLLs | 4 |
Differential I/O Standards | LVDS|HSUL|SSTL |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 549 |
EU RoHS | Compliant |
External Memory Interface | DDR2 SDRAM|DDR3L SDRAM|DDR3 SDRAM|LPDDR2 SDRAM |
Family Name | MAX 10 |
I/O Voltage (V) | 1.2|1.35|1.5|1.8|2.5|3|3.3 |
In-System Programmability | Yes |
JTAG Support | Yes |
Lead Shape | Ball |
Logic Elements | 16000 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 20 |
Number of Look-up Table Input | 4 |
Number of Multipliers | 45(18x18) |
Operating Supply Voltage (V) | 1.2 |
Part Status | Active |
PCB changed | 256 |
Pin Count | 256 |
PPAP | No |
Process Technology | 55nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
Shift Registers | Utilize Memory |
Speed Grade | 8 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Tradename | MAX® 10 |
User I/Os | 178 |
Вес, г | 4.744 |
Техническая документация
Datasheet
pdf, 251 КБ