BAW56-TP, Diodes - General Purpose, Power, Switching 100V

Фото 1/3 BAW56-TP, Diodes - General Purpose, Power, Switching 100V
Изображения служат только для ознакомления,
см. техническую документацию
73 руб.
от 10 шт.50 руб.
от 100 шт.20 руб.
от 1000 шт.13.11 руб.
Добавить в корзину 1 шт. на сумму 73 руб.
Посмотреть аналоги10
Номенклатурный номер: 8006210313
Артикул: BAW56-TP

Описание

Описание Диод: импульсный, SMD, 75В, 250мА, 4нс, SOT23, Ufmax: 0,855В, Ifsm: 1А Характеристики
Категория Диод
Тип импульсный
Монтаж SMD
Корпус SOT23

Технические параметры

Base Product Number BAW56 ->
Current - Average Rectified (Io) (per Diode) 250mA (DC)
Current - Reverse Leakage @ Vr 2.5ВµA @ 75V
Diode Configuration 1 Pair Common Anode
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 4ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOT-23
Voltage - DC Reverse (Vr) (Max) 75V
Voltage - Forward (Vf) (Max) @ If 855mV @ 10mA
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Switching Diode
Maximum DC Reverse Voltage (V) 75
Configuration Dual Common Anode
Maximum Continuous Forward Current (A) 0.25
Peak Non-Repetitive Surge Current (A) 1
Peak Forward Voltage (V) 0.855@0.01A
Peak Reverse Current (uA) 2.5
Maximum Power Dissipation (mW) 350
Peak Reverse Recovery Time (ns) 4
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Standard Package Name SOT
Pin Count 3
Supplier Package SOT-23
Military No
Mounting Surface Mount
Package Height 1.12(Max)
Package Length 3.04(Max)
Package Width 1.4(Max)
PCB changed 3
Lead Shape Gull-wing

Техническая документация

Datasheet BAW56-TP
pdf, 230 КБ
Datasheet BAW56-TP
pdf, 855 КБ