QPL9547SR, RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA

QPL9547SR, RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 7-9 недель
1 720 руб.
от 25 шт.1 120 руб.
от 100 шт.847 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8006213477
Артикул: QPL9547SR
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
Low Noise Amplifiers
Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 100
Gain: 19.5 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.3 dB
OIP3 - Third Order Intercept: 39.3 dBm
Operating Frequency: 100 MHz to 6 GHz
Operating Supply Current: 65 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 22.7 dBm
Packaging: Reel, Cut Tape
Part # Aliases: QPL9547 QPL954
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: QPL954
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 1.9 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 1066 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.