RSO-0505S/H3, Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
516 шт., срок 6-7 недель
5 110 руб.
от 10 шт. —
4 320 руб.
от 25 шт. —
4 270 руб.
от 50 шт. —
3 960.35 руб.
Добавить в корзину 1 шт.
на сумму 5 110 руб.
Описание
Power\DC/DC Converters
Изолированный модуль DC DC Converter 1 Выход 5V 200mA 4.5V - 9V Вход
Технические параметры
Factory Pack Quantity | 22 |
Industry | Industrial |
Input Voltage | 4.5 V to 9 V |
Input Voltage Max | 9 V |
Input Voltage Min | 4.5 V |
Isolation Voltage | 3 kV |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current-Channel 1 | 200 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 5 V |
Package - Case | SIP-8 |
Packaging | Tube |
Product | Isolated |
Series | RSO-S_D(Z) |
Tradename | Econoline |
Applications | ITE (Commercial), Medical |
California Prop 65 | Warning Information |
Control Features | Enable, Active Low |
Current - Output (Max) | 200mA |
ECCN | EAR99 |
Efficiency | 75% |
Features | Remote On/Off, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SIP Module, 7 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 1 |
Type | Isolated Module |
Video File | Medical-grade DC/DC & AC/DC Converters |
Voltage - Input (Max) | 9V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 5V |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 75 |
EU RoHS | Compliant |
Input/Output Type | DC/DC |
Isolation | Isolated |
Line Regulation | 0.2% |
Load Regulation | 0.4% |
Maximum Input Voltage (V) | 9 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 4.5 |
Minimum Isolation Voltage | 3000VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Output Current (A) | 0.2 |
Output Power (W) | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 7 |
Pin Count | 7 |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 200 to 500 |
Switching Regulator | Yes |
Typical Input Voltage (V) | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары