LM224DR2G, Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
96 руб.
от 100 шт. —
63 руб.
от 500 шт. —
56.58 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Посмотреть аналоги6
Описание
OP AMP, QUAD SINGLE SUPPLY, SOIC14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:3V to 32V; Amplifier Type:Single Supply; Base Number:224; Input Offset Voltage Max:5mV; No. of Amplifiers:4Amplifiers; Op Amp Type:General Purpose; Operating Temperature Range:-25°C to +85°C; Operational Amplifier Features:Single supply; Supply Voltage Max:32V; Supply Voltage Min:3V; Voltage Vcc:32V
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | ON Semiconductor |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 150 nA |
Length | 8.75 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-16 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 1.2 mA |
Operating Supply Voltage | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel | 40 mA |
Package / Case | SOIC-14 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 65 dB |
RoHS | Details |
Series | LM224 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 32 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.7 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 5 mV |
Width | 4 mm(Max) |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 1.2@5V@-25C to 85C |
Maximum Single Supply Voltage (V) | 32 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -25 |
Minimum PSRR (dB) | 65 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical High Level Output Voltage (V) | 28 |
Typical Input Bias Current (uA) | 0.09@5V |
Typical Low Level Output Voltage (V) | 0.005 |
Typical Output Current (mA) | 40@15V |
Typical Voltage Gain (dB) | 100 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Single Supply Voltage | 5 → 28 V |
Typical Voltage Gain | 100 dB |