5204-0019-40, EMI Gaskets, Sheets, Absorbers & Shielding FVMQ FLNG MNT GASKET Ag/Al FILL Sz 19,20

5204-0019-40, EMI Gaskets, Sheets, Absorbers & Shielding FVMQ FLNG MNT GASKET Ag/Al FILL Sz 19,20
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 6-8 недель
4 160 руб.
от 10 шт.3 610 руб.
от 20 шт.3 220 руб.
от 100 шт.2 662.48 руб.
Добавить в корзину 1 шт. на сумму 4 160 руб.
Номенклатурный номер: 8006237787
Артикул: 5204-0019-40
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI Conductive Elastomer Shielding Gaskets

LeaderTech EMI Conductive Elastomer Shielding Gaskets offer excellent shielding effectiveness and function as an EMI shield or environmental gasket to allow for better use of space. These gaskets are available in many different profiles and shapes to meet specific requirements. Low compression forces are achievable with hollow gaskets. LeaderTech's EMI Conductive Elastomer Shielding Gaskets are inspected and tested to meet MIL-DTL-83528E mil-spec requirements.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: LeaderTech
Mounting Style: Flange Mount
Packaging: Bulk
Part # Aliases: M83528/004D019 5999-01-513-6280
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Gaskets
Series: 5204-00
Subcategory: EMI/RFI
Thickness: 0.81 mm
Tradename: TechSIL
Type: EMI Connector Gaskets

Техническая документация

Datasheet
pdf, 7878 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.