EP4CE40F29I7N, FPGA - Field Programmable Gate Array
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
40 040 руб.
Добавить в корзину 1 шт.
на сумму 40 040 руб.
Описание
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 532 IOs
Технические параметры
Base Part Number | EP4CE40 |
Manufacturer | Intel |
Mounting Type | Surface Mount |
Number of I/O | 532 |
Number of LABs/CLBs | 2475 |
Number of Logic Elements/Cells | 39600 |
Operating Temperature | -40В°C ~ 100В°C(TJ) |
Package / Case | 780-BGA |
Part Status | Active |
Series | CycloneВ® IV E |
Supplier Device Package | 780-FBGA(29x29) |
Total RAM Bits | 1161216 |
Voltage - Supply | 1.15V ~ 1.25V |
Техническая документация
Документация
pdf, 383 КБ