EP2C8Q208C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 470 руб.
Добавить в корзину 1 шт.
на сумму 11 470 руб.
Описание
FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Units | 8256 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | LVDS|PCI-X |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 162 |
External Memory Interface | DDR SDRAM|QDR II+SRAM |
Family Name | Cyclone® II |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Logic Elements | 8256 |
Maximum I/O Performance | 640Mbps |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 8 |
Number of I/O Banks | 4 |
Number of Multipliers | 18(18x18) |
Operating Supply Voltage (V) | 1.2 |
Opr. Frequency (MHz) | 402.58 |
Part Status | NRND |
PCB changed | 208 |
Pin Count | 208 |
PPAP | No |
Process Technology | 90nm |
Program Memory Type | SRAM |
Programmability | No |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Reprogrammability Support | No |
Shift Registers | Utilize Memory |
Single-Ended I/O Standards | LVDS|PCI-X |
Speed Grade | 8 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 36 |
Tradename | Cyclone |
User I/Os | 138 |
Embedded Memory - (Kbit) | 162 |
IP Core | 10 Gigabit Ethernet MACI32/64-bit PCI-X bus Master/Target interface Core, 66/100/133MhzIViterbi Compiler, Low-Speed/Hybrid Serial DecoderIV1 ColdFireISpeedView Enabled JPEG Encoder(SVE-JPEG-E) |
Maximum Operating Supply Voltage - (V) | 1.25 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.15 |
Operating Temperature - (??C) | 0~85 |
Opr. Frequency - (MHz) | 402.58 |
Вес, г | 0.35 |