5204-0036-40, EMI Gaskets, Sheets, Absorbers & Shielding FVMQ FLNG MNT GASKET Ag/Al FILL

5204-0036-40, EMI Gaskets, Sheets, Absorbers & Shielding FVMQ FLNG MNT GASKET Ag/Al FILL
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 6-8 недель
1 640 руб.
от 10 шт.1 440 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8006255216
Артикул: 5204-0036-40
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMI Conductive Elastomer Shielding Gaskets

LeaderTech EMI Conductive Elastomer Shielding Gaskets offer excellent shielding effectiveness and function as an EMI shield or environmental gasket to allow for better use of space. These gaskets are available in many different profiles and shapes to meet specific requirements. Low compression forces are achievable with hollow gaskets. LeaderTech's EMI Conductive Elastomer Shielding Gaskets are inspected and tested to meet MIL-DTL-83528E mil-spec requirements.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: LeaderTech
Mounting Style: Flange Mount
Packaging: Bulk
Part # Aliases: M83528/004D036
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Gaskets
Series: 5204-00
Subcategory: EMI/RFI
Thickness: 0.81 mm
Tradename: TechSIL
Type: EMI Connector Gaskets
Вес, г 2.92

Техническая документация

Datasheet
pdf, 7878 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.