STB43N65M5, MOSFET Automotive-grade N-channel 650 V, 0.058 Ohm typ 42 A MDmesh M5 Power MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
164 шт., срок 7-9 недель
2 590 руб.
от 10 шт. —
2 110 руб.
от 100 шт. —
1 530 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Альтернативные предложения2
Описание
This device is an N-channel Power MOSFET based on the MDmesh™ M5 innovative vertical process technology combined with the well-known PowerMESH™ horizontal layout.
Технические параметры
Automotive Standard | AEC-Q101 |
Channel Mode | Enhancement |
Channel Type | N |
Forward Diode Voltage | 1.6V |
Maximum Continuous Drain Current | 7 A |
Maximum Drain Source Resistance | 630 mΩ |
Maximum Gate Source Voltage | ±25 V |
Maximum Gate Threshold Voltage | 5V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 70 W |
Minimum Gate Threshold Voltage | 3V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | D2PAK(TO-263) |
Pin Count | 3 |
Transistor Configuration | Single |
Typical Gate Charge @ Vgs | 15 nC @ 10 V |
Width | 9.35mm |
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Continuous Drain Current - (A) | 5.5 |
Maximum Drain Source Resistance - (mOhm) | 0.63@10V |
Maximum Drain Source Voltage - (V) | 650 |
Maximum Gate Source Voltage - (V) | ??25 |
Maximum Gate Threshold Voltage - (V) | 5 |
Maximum Power Dissipation - (mW) | 250000 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Process Technology | MDmesh M5 |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Typical Gate Charge @ 10V - (nC) | 100 |
Typical Gate Charge @ Vgs - (nC) | 100@10V |
Typical Input Capacitance @ Vds - (pF) | 4400@100V |
Вес, г | 2.24 |
Техническая документация
Datasheet
pdf, 848 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.