CHPFL-0150-BNC, Signal Conditioning 150MHz 7th Order -40C +85C BNC Conn.

CHPFL-0150-BNC, Signal Conditioning 150MHz 7th Order -40C +85C BNC Conn.
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
16 600 руб.
Добавить в корзину 1 шт. на сумму 16 600 руб.
Номенклатурный номер: 8006264521
Артикул: CHPFL-0150-BNC
Бренд: Crystek

Описание

Passive Components\Signal Conditioning
CHPFL High Pass Filters

Crystek CHPFL High Pass Filters are designed in a rugged SMA housing. The RoHS compliant filters are 50Ω SMA or BNC connectors that feature a 7th Order Butterworth response, operating temperature range of -40°C to +85°C, storage temperature range of -55°C to +100°C, and a maximum power rating of +36dBm (4W). Crystek's high pass filters have excellent out-of-band rejection and are designed for use in test equipment and general lab applications.

Технические параметры

Brand: Crystek Corporation
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency: 150 MHz
Impedance: 50 Ohms
Manufacturer: Crystek
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: High Pass Filters
Series: CHPFL
Subcategory: Filters
Termination Style: BNC

Техническая документация

Datasheet
pdf, 182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.